Part Details for RK73H1JXBK6803D by KOA Speer Electronics Inc
Overview of RK73H1JXBK6803D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXBK6803D
RK73H1JXBK6803D CAD Models
RK73H1JXBK6803D Part Data Attributes:
|
RK73H1JXBK6803D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXBK6803D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXBK6803D
This table gives cross-reference parts and alternative options found for RK73H1JXBK6803D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXBK6803D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTD6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXBK6803D vs RK73H1JXTD6803D |
RMS06DT684 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JXBK6803D vs RMS06DT684 |
RK73H1JXTDD6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXBK6803D vs RK73H1JXTDD6803D |
RK73H1JGTDB6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXBK6803D vs RK73H1JGTDB6803D |
RMGW16K684DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXBK6803D vs RMGW16K684DB |
RM06DLN6803 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JXBK6803D vs RM06DLN6803 |
RC0603DR-07680K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JXBK6803D vs RC0603DR-07680K |
PWR06D6803TEX | Fixed Resistor, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JXBK6803D vs PWR06D6803TEX |
RK73H1JRTTDB6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXBK6803D vs RK73H1JRTTDB6803D |
RMC1/16K684DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXBK6803D vs RMC1/16K684DTP |