Part Details for RK73H1JXTDD6803D by KOA Speer Electronics Inc
Overview of RK73H1JXTDD6803D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTDD6803D
RK73H1JXTDD6803D CAD Models
RK73H1JXTDD6803D Part Data Attributes
|
RK73H1JXTDD6803D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTDD6803D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTDD6803D
This table gives cross-reference parts and alternative options found for RK73H1JXTDD6803D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTDD6803D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTPD6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTDD6803D vs RK73H1JTTPD6803D |
RMNW16K684DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTDD6803D vs RMNW16K684DTP |
RK73H1JXTP6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXTDD6803D vs RK73H1JXTP6803D |
RMS06DL684 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JXTDD6803D vs RMS06DL684 |
RM06DLN6803 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JXTDD6803D vs RM06DLN6803 |
RK73H1JRTTPD6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTDD6803D vs RK73H1JRTTPD6803D |
RK73H1JXBK6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTDD6803D vs RK73H1JXBK6803D |
RK73H1JGTDB6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTDD6803D vs RK73H1JGTDB6803D |
RM06DBN6803 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JXTDD6803D vs RM06DBN6803 |
RPC0603DT680K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JXTDD6803D vs RPC0603DT680K |