Datasheets
RK73H1JXTD10R0F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RK73H1JXTD10R0F by KOA Speer Electronics Inc

Overview of RK73H1JXTD10R0F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H1JXTD10R0F

RK73H1JXTD10R0F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1JXTD10R0F Part Data Attributes

RK73H1JXTD10R0F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H1JXTD10R0F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RK73H1JXTD10R0F

This table gives cross-reference parts and alternative options found for RK73H1JXTD10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTD10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FPS03FW-01X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73H1JXTD10R0F vs FPS03FW-01X
FPF03FV-10R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73H1JXTD10R0F vs FPF03FV-10R0
NMCR0603FJ10R0 RES,SMT,THICK FILM,10 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc RK73H1JXTD10R0F vs NMCR0603FJ10R0
RMC16K10R0FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JXTD10R0F vs RMC16K10R0FTP
RK73H1JGTDB10R0F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RK73H1JXTD10R0F vs RK73H1JGTDB10R0F
RC1608F100GS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Samsung Electro-Mechanics RK73H1JXTD10R0F vs RC1608F100GS
AS03FTE10R0A Fixed Resistor, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RK73H1JXTD10R0F vs AS03FTE10R0A
FCF03FV-10R0N Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73H1JXTD10R0F vs FCF03FV-10R0N
RK73H1JLTDB10R0F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RK73H1JXTD10R0F vs RK73H1JLTDB10R0F
CRS0603AFX-10R0ELF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RK73H1JXTD10R0F vs CRS0603AFX-10R0ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JXTD10R0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JXTD10R0F by KOA Speer Electronics Inc

  • Please alert me when RK73H1JXTD10R0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1JXTD10R0F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JXTD10R0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1JXTD10R0F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JXTD10R0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JXTD10R0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: