Part Details for RK73H2ALTDB41R2F by KOA Speer Electronics Inc
Overview of RK73H2ALTDB41R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTDB41R2F
RK73H2ALTDB41R2F CAD Models
RK73H2ALTDB41R2F Part Data Attributes:
|
RK73H2ALTDB41R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTDB41R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTDB41R2F
This table gives cross-reference parts and alternative options found for RK73H2ALTDB41R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB41R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-0741R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ALTDB41R2F vs AR0805FR-0741R2 |
MC0805-41R2-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ALTDB41R2F vs MC0805-41R2-FB101Q |
SR0805FR-1341R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTDB41R2F vs SR0805FR-1341R2L |
CRCW080541R2FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RK73H2ALTDB41R2F vs CRCW080541R2FRT1-E3 |
RMAW20K41R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2ALTDB41R2F vs RMAW20K41R2FB |
CR0805F841R2G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2ALTDB41R2F vs CR0805F841R2G |
RK73H2ALTPD41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTDB41R2F vs RK73H2ALTPD41R2F |
9C08052A41R2FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ALTDB41R2F vs 9C08052A41R2FKPF3 |
WR08X41R2FTLJ | Fixed Resistor, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ALTDB41R2F vs WR08X41R2FTLJ |
RC0805F41R2-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RK73H2ALTDB41R2F vs RC0805F41R2-07-T70 |