Part Details for RK73H2ALTEB4530F by KOA Speer Electronics Inc
Overview of RK73H2ALTEB4530F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTEB4530F
RK73H2ALTEB4530F CAD Models
RK73H2ALTEB4530F Part Data Attributes
|
RK73H2ALTEB4530F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTEB4530F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTEB4530F
This table gives cross-reference parts and alternative options found for RK73H2ALTEB4530F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTEB4530F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0805453RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ALTEB4530F vs RCA0805453RFKEA |
RK73H2AGTDB4530F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTEB4530F vs RK73H2AGTDB4530F |
CR0805F453RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTEB4530F vs CR0805F453RD50 |
NRCL10F4530TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RK73H2ALTEB4530F vs NRCL10F4530TRF |
CRCW0805453RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ALTEB4530F vs CRCW0805453RFKTA |
9C08052A4530FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTEB4530F vs 9C08052A4530FKHFT |
CR0805T100W453R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RK73H2ALTEB4530F vs CR0805T100W453R+-1% |
CR21-4530FL | Fixed Resistor | ASJ Holdings Limited | RK73H2ALTEB4530F vs CR21-4530FL |
NRC-AS10F4530TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RK73H2ALTEB4530F vs NRC-AS10F4530TRF |
RC0805F4530 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RK73H2ALTEB4530F vs RC0805F4530 |