Part Details for RK73H2ALTPD2R70F by KOA Speer Electronics Inc
Overview of RK73H2ALTPD2R70F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTPD2R70F
RK73H2ALTPD2R70F CAD Models
RK73H2ALTPD2R70F Part Data Attributes
|
RK73H2ALTPD2R70F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTPD2R70F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTPD2R70F
This table gives cross-reference parts and alternative options found for RK73H2ALTPD2R70F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTPD2R70F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FT2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RK73H2ALTPD2R70F vs NMCT0805FT2R70 |
RK73H2ATTEB2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTPD2R70F vs RK73H2ATTEB2R70F |
232273412708L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RK73H2ALTPD2R70F vs 232273412708L |
CR0805-F/-2R70ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ALTPD2R70F vs CR0805-F/-2R70ELF |
NMCR0805FG2R70 | RES,SMT,THICK FILM,2.7 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ALTPD2R70F vs NMCR0805FG2R70 |
9C08052A2R70FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RK73H2ALTPD2R70F vs 9C08052A2R70FLPFT |
RK73H2ALTDB2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTPD2R70F vs RK73H2ALTDB2R70F |
RTT052R70FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RK73H2ALTPD2R70F vs RTT052R70FP3 |
D1208050A2708FBN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ALTPD2R70F vs D1208050A2708FBN |
PWR10F2R70TFW | Fixed Resistor, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ALTPD2R70F vs PWR10F2R70TFW |