Part Details for RK73H2ARTTDB5103F by KOA Corporation
Overview of RK73H2ARTTDB5103F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2ARTTDB5103F
RK73H2ARTTDB5103F CAD Models
RK73H2ARTTDB5103F Part Data Attributes
|
RK73H2ARTTDB5103F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB5103F
KOA Corporation
RES,SMT,THICK FILM,510K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB5103F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB5103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB5103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K514FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTDB5103F vs RS05K514FBL |
AF0805FR-07510KL | Fixed Resistor, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB5103F vs AF0805FR-07510KL |
232273465104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB5103F vs 232273465104 |
WR08X5103FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RK73H2ARTTDB5103F vs WR08X5103FQ |
RK73H2AGTEB5103F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB5103F vs RK73H2AGTEB5103F |
AR0805FR-07510K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RK73H2ARTTDB5103F vs AR0805FR-07510K |
WR08X5103FDLV | Fixed Resistor, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RK73H2ARTTDB5103F vs WR08X5103FDLV |
WR08X5103FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2ARTTDB5103F vs WR08X5103FBL |
CR0805T100W510K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RK73H2ARTTDB5103F vs CR0805T100W510K+-1% |
MCPWR05FTEW5103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | SPC Multicomp | RK73H2ARTTDB5103F vs MCPWR05FTEW5103 |