-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD9R10FCT-ND
|
DigiKey | RES 9.1 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5830 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD9R10F
|
Mouser Electronics | Thick Film Resistors - SMD 9.1 OHM 1% RoHS: Compliant | 2900 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RK73H2ATTD9R10F
|
TTI | Thick Film Resistors - SMD 9.1 OHM 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0046 / $0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD9R10F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD9R10F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD9R10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD9R10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTED9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD9R10F vs RK73H2ATTED9R10F |
SG73P2ALTDD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD9R10F vs SG73P2ALTDD9R10F |
RK73H2ALTDD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD9R10F vs RK73H2ALTDD9R10F |
CPW21-9R10-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD9R10F vs CPW21-9R10-FL |
SG73S2ALTP9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD9R10F vs SG73S2ALTP9R10F |
RC0805FR-3W9R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RK73H2ATTD9R10F vs RC0805FR-3W9R1L |
SG73S2ATTPD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD9R10F vs SG73S2ATTPD9R10F |
SG73S2ALBK9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD9R10F vs SG73S2ALBK9R10F |
CPW21-9R10-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD9R10F vs CPW21-9R10-FY |
SG73P2ALBK9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD9R10F vs SG73P2ALBK9R10F |