Part Details for SG73S2ALBK9R10F by KOA Speer Electronics Inc
Overview of SG73S2ALBK9R10F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ALBK9R10F
SG73S2ALBK9R10F CAD Models
SG73S2ALBK9R10F Part Data Attributes:
|
SG73S2ALBK9R10F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ALBK9R10F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73S2ALBK9R10F
This table gives cross-reference parts and alternative options found for SG73S2ALBK9R10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ALBK9R10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALBK9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ALBK9R10F vs RK73H2ALBK9R10F |
RC0805FR-3W9R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | SG73S2ALBK9R10F vs RC0805FR-3W9R1L |
CPW21-9R10-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | SG73S2ALBK9R10F vs CPW21-9R10-FY |
RMCS0805FT9R10-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SG73S2ALBK9R10F vs RMCS0805FT9R10-HP |
RC0805FR-7W9R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SG73S2ALBK9R10F vs RC0805FR-7W9R1L |
RK73H2ATTDD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ALBK9R10F vs RK73H2ATTDD9R10F |
SG73P2ATTPD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALBK9R10F vs SG73P2ATTPD9R10F |
CPW21-9R10-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | SG73S2ALBK9R10F vs CPW21-9R10-FL |
SG73P2ALBK9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALBK9R10F vs SG73P2ALBK9R10F |
RK73H2ALTDD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ALBK9R10F vs RK73H2ALTDD9R10F |