Part Details for RK73H2AXBK1023D by KOA Speer Electronics Inc
Overview of RK73H2AXBK1023D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXBK1023D
RK73H2AXBK1023D CAD Models
RK73H2AXBK1023D Part Data Attributes
|
RK73H2AXBK1023D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXBK1023D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXBK1023D
This table gives cross-reference parts and alternative options found for RK73H2AXBK1023D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXBK1023D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10D1023CT | Fixed Resistor, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AXBK1023D vs CAS10D1023CT |
CR0805-8W-1023DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AXBK1023D vs CR0805-8W-1023DPT |
RCG0805102KDKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AXBK1023D vs RCG0805102KDKEC |
CDF0805102K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXBK1023D vs CDF0805102K0.5%100PPM/KNS |
AC0805DR-10102KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXBK1023D vs AC0805DR-10102KL |
CR0805-8W-1023DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AXBK1023D vs CR0805-8W-1023DPT-13 |
RTT051023DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AXBK1023D vs RTT051023DP3 |
CRCW0805102KDKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2AXBK1023D vs CRCW0805102KDKTAP |
CR0805D102KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AXBK1023D vs CR0805D102KP20 |
MC0805-1023-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AXBK1023D vs MC0805-1023-DBW |