Part Details for RTT051023DP3 by Ralec
Overview of RTT051023DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051023DP3
RTT051023DP3 CAD Models
RTT051023DP3 Part Data Attributes:
|
RTT051023DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051023DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT051023DP3
This table gives cross-reference parts and alternative options found for RTT051023DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051023DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805102K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051023DP3 vs CDF0805102K0.5%100PPM/KNP10 |
RMF10DT1023 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RTT051023DP3 vs RMF10DT1023 |
RK73H2AXTED1023D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051023DP3 vs RK73H2AXTED1023D |
RK73H2ATTPD1023D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051023DP3 vs RK73H2ATTPD1023D |
AC0805DR-10102KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051023DP3 vs AC0805DR-10102KL |
RC0805DR-10102KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051023DP3 vs RC0805DR-10102KL |
RCG0805100102K0.5%EA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT051023DP3 vs RCG0805100102K0.5%EA |
CR21-1023-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RTT051023DP3 vs CR21-1023-DL |
RK73H2ALTEB1023D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051023DP3 vs RK73H2ALTEB1023D |
CR21TR1023D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RTT051023DP3 vs CR21TR1023D |