Part Details for RK73H2BLTDB8062F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB8062F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB8062F
RK73H2BLTDB8062F CAD Models
RK73H2BLTDB8062F Part Data Attributes:
|
RK73H2BLTDB8062F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB8062F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB8062F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB8062F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB8062F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FX-8062EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTDB8062F vs CR1206-FX-8062EPF |
CR1206F80K6P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTDB8062F vs CR1206F80K6P20 |
RS-06K8062FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BLTDB8062F vs RS-06K8062FC |
RC1206F8062 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BLTDB8062F vs RC1206F8062 |
NMCR1206FJ80K6 | RES,SMT,THICK FILM,80.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTDB8062F vs NMCR1206FJ80K6 |
RC1206FR-1080K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTDB8062F vs RC1206FR-1080K6 |
TSR8GTF8062V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BLTDB8062F vs TSR8GTF8062V |
RK73H2BXTDD8062F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTDB8062F vs RK73H2BXTDD8062F |
FCF06FV-8062 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTDB8062F vs FCF06FV-8062 |
SR1206FR-0780K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTDB8062F vs SR1206FR-0780K6L |