Part Details for RK73H2BT1332F by KOA Speer Electronics Inc
Overview of RK73H2BT1332F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1332F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 13.3K Ohm, 200V, 1±%, 1206 Case Size | 4053 |
|
$0.0045 / $0.0120 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9900 |
|
Buy Now |
Part Details for RK73H2BT1332F
RK73H2BT1332F CAD Models
RK73H2BT1332F Part Data Attributes
|
RK73H2BT1332F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1332F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1332F
This table gives cross-reference parts and alternative options found for RK73H2BT1332F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1332F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K1332FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1332F vs RMNW32K1332FTP |
WCR1206LF-1332-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BT1332F vs WCR1206LF-1332-F-P-LT |
CRG1206-T-1332FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BT1332F vs CRG1206-T-1332FT |
SR1206FR-0713K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1332F vs SR1206FR-0713K3L |
SG73P2BTTED1332F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1332F vs SG73P2BTTED1332F |
RMCS1/813.3K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BT1332F vs RMCS1/813.3K1%A |
NRCS12F1332TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BT1332F vs NRCS12F1332TRF |
RK73H2BTBK1332F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1332F vs RK73H2BTBK1332F |
CR-06FLF--13K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT1332F vs CR-06FLF--13K3 |
FCF06FT-1332 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT1332F vs FCF06FT-1332 |