Part Details for RK73H2BTTD2740F by KOA Speer Electronics Inc
Results Overview of RK73H2BTTD2740F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2BTTD2740F Information
RK73H2BTTD2740F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2BTTD2740F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2019-RK73H2BTTD2740FCT-ND
|
DigiKey | RES 274 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14896 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
|
DISTI #
660-RK73H2BTTD2740F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 274ohms 1% RoHS: Compliant | 41620 |
|
$0.0060 / $0.1000 | Buy Now |
|
|
Bristol Electronics | 18896 |
|
RFQ | ||
|
|
Bristol Electronics | 6878 |
|
RFQ | ||
|
|
Quest Components | RES,THICK FILM,274OHMS,200WV,1+/-% TOL,-100,100PPM-TC,1206-CASE,LEAD FREE | 8000 |
|
$0.0045 / $0.0450 | Buy Now |
|
|
Quest Components | RES,THICK FILM,274OHMS,200WV,1+/-% TOL,-100,100PPM-TC,1206-CASE,LEAD FREE | 8000 |
|
$0.0200 / $0.1500 | Buy Now |
|
|
Quest Components | RES,THICK FILM,274OHMS,200WV,1+/-% TOL,-100,100PPM-TC,1206-CASE,LEAD FREE | 3969 |
|
$0.0270 / $0.1350 | Buy Now |
|
DISTI #
RK73H2BTTD2740F
|
TTI | Thick Film Resistors - SMD 1/4watts 274ohms 1% RoHS: Exempt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0053 / $0.0092 | Buy Now |
US Tariff Estimator: RK73H2BTTD2740F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H2BTTD2740F
RK73H2BTTD2740F Part Data Attributes
|
|
RK73H2BTTD2740F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2740F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 274 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2740F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2740F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2740F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW1206274RFKTABC | Vishay Intertechnologies | $0.0138 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RK73H2BTTD2740F vs CRCW1206274RFKTABC |
| RK73H2BLBC2740F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 274ohm, SURFACE MOUNT, 1206, CHIP | RK73H2BTTD2740F vs RK73H2BLBC2740F |
| CQ06S4F2740T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTD2740F vs CQ06S4F2740T2E |
| CQ06W4F2740T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD2740F vs CQ06W4F2740T5E |
| RC1206FR-07274RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD2740F vs RC1206FR-07274RP |
| HPWR06FWEO2740A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD2740F vs HPWR06FWEO2740A |
| ST1206F274RP20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTD2740F vs ST1206F274RP20 |
| ASG06FTEV2740A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD2740F vs ASG06FTEV2740A |
| TSR8GF2740V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTD2740F vs TSR8GF2740V |
| RM12FTN2740 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RK73H2BTTD2740F vs RM12FTN2740 |
RK73H2BTTD2740F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73H2BTTD2740F is 260°C for 10 seconds.
-
Yes, the RK73H2BTTD2740F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
-
The power rating of the RK73H2BTTD2740F at 70°C is 0.25W.
-
Yes, the RK73H2BTTD2740F is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
Yes, the RK73H2BTTD2740F is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.