-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD3010FCT-ND
|
DigiKey | RES 301 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12119 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD3010F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 301ohms 1% RoHS: Compliant | 50140 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4watts 301ohms 1% 1206 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 4785 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 13010 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 301 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 35 |
|
$0.0296 | Buy Now |
|
Quest Components | Resistor, Thick Film, 301 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 8000 |
|
$0.0111 / $0.0555 | Buy Now |
|
Quest Components | Resistor, Thick Film, 301 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 6600 |
|
$0.0111 / $0.0555 | Buy Now |
|
Quest Components | Resistor, Thick Film, 301 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3828 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 301 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 10440 |
|
$0.0720 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD3010F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3010F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD3010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F3010-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD3010F vs RC1206F3010-07-RG70 |
RMGW32K3010FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD3010F vs RMGW32K3010FB |
RCS3216F3010CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTD3010F vs RCS3216F3010CS |
RK73H2BXTED3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3010F vs RK73H2BXTED3010F |
NRC-AS12F3010TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BTTD3010F vs NRC-AS12F3010TRF |
TSR8GF3010V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD3010F vs TSR8GF3010V |
RK73H2BXTD3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3010F vs RK73H2BXTD3010F |
CR1206F301RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD3010F vs CR1206F301RP10 |
CR32-3010-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD3010F vs CR32-3010-FL |
WR12X3010FDLV | Fixed Resistor, 0.25W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD3010F vs WR12X3010FDLV |