Part Details for RK73H2BXTDD1433F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD1433F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD1433F
RK73H2BXTDD1433F CAD Models
RK73H2BXTDD1433F Part Data Attributes
|
RK73H2BXTDD1433F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD1433F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD1433F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD1433F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD1433F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F143KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTDD1433F vs CR1206F143KD50 |
1206W4F1433T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTDD1433F vs 1206W4F1433T5E |
9C12063A1433FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTDD1433F vs 9C12063A1433FKPF4 |
MR12X1433FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTDD1433F vs MR12X1433FBL |
232272471434 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTDD1433F vs 232272471434 |
MC1206-1433-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTDD1433F vs MC1206-1433-FB101Q |
SG73P2BTTDD1433F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTDD1433F vs SG73P2BTTDD1433F |
RMGW32K1433FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTDD1433F vs RMGW32K1433FB |
RK73H2BXTE1433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTDD1433F vs RK73H2BXTE1433F |
CR-06FL6--143K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTDD1433F vs CR-06FL6--143K |