Part Details for RK73H2BXTE3010F by KOA Speer Electronics Inc
Overview of RK73H2BXTE3010F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTE3010F
RK73H2BXTE3010F CAD Models
RK73H2BXTE3010F Part Data Attributes
|
RK73H2BXTE3010F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTE3010F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTE3010F
This table gives cross-reference parts and alternative options found for RK73H2BXTE3010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTE3010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F3010-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BXTE3010F vs RC1206F3010-07-RG70 |
RMGW32K3010FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTE3010F vs RMGW32K3010FB |
RCS3216F3010CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BXTE3010F vs RCS3216F3010CS |
RK73H2BXTED3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTE3010F vs RK73H2BXTED3010F |
NRC-AS12F3010TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BXTE3010F vs NRC-AS12F3010TRF |
TSR8GF3010V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BXTE3010F vs TSR8GF3010V |
RK73H2BXTD3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTE3010F vs RK73H2BXTD3010F |
CR1206F301RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTE3010F vs CR1206F301RP10 |
CR32-3010-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BXTE3010F vs CR32-3010-FL |
WR12X3010FDLV | Fixed Resistor, 0.25W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BXTE3010F vs WR12X3010FDLV |