Part Details for RK73H2ETTDB8R25F by KOA Speer Electronics Inc
Overview of RK73H2ETTDB8R25F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDB8R25F
RK73H2ETTDB8R25F CAD Models
RK73H2ETTDB8R25F Part Data Attributes
|
RK73H2ETTDB8R25F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDB8R25F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDB8R25F
This table gives cross-reference parts and alternative options found for RK73H2ETTDB8R25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB8R25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14F8R25TFU | Fixed Resistor, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTDB8R25F vs PWR14F8R25TFU |
SG73S2ETTED8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB8R25F vs SG73S2ETTED8R25F |
TFP1210S8R25FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ETTDB8R25F vs TFP1210S8R25FA-T5 |
RK73H2ELTEB8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDB8R25F vs RK73H2ELTEB8R25F |
RPC1210FT8R25 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTDB8R25F vs RPC1210FT8R25 |
RK73H2EGBK8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB8R25F vs RK73H2EGBK8R25F |
RC1210FR-078R25P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDB8R25F vs RC1210FR-078R25P |
RTT128R25FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RK73H2ETTDB8R25F vs RTT128R25FP3 |
RK73H2ELTDB8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDB8R25F vs RK73H2ELTDB8R25F |
SR1210FR-078R25L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDB8R25F vs SR1210FR-078R25L |