Part Details for RPC1210FT8R25 by SEI Stackpole Electronics Inc
Overview of RPC1210FT8R25 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1210FT8R25
RPC1210FT8R25 CAD Models
RPC1210FT8R25 Part Data Attributes
|
RPC1210FT8R25
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1210FT8R25
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPC1210FT8R25
This table gives cross-reference parts and alternative options found for RPC1210FT8R25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210FT8R25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTDB8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RPC1210FT8R25 vs RK73H2ETTDB8R25F |
PWR14F8R25TFU | Fixed Resistor, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPC1210FT8R25 vs PWR14F8R25TFU |
SG73S2ETTED8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210FT8R25 vs SG73S2ETTED8R25F |
TFP1210S8R25FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RPC1210FT8R25 vs TFP1210S8R25FA-T5 |
RK73H2ELTEB8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RPC1210FT8R25 vs RK73H2ELTEB8R25F |
RK73H2EGBK8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210FT8R25 vs RK73H2EGBK8R25F |
RC1210FR-078R25P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC1210FT8R25 vs RC1210FR-078R25P |
RTT128R25FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RPC1210FT8R25 vs RTT128R25FP3 |
RK73H2ELTDB8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RPC1210FT8R25 vs RK73H2ELTDB8R25F |
SR1210FR-078R25L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC1210FT8R25 vs SR1210FR-078R25L |