Part Details for RK73H2EXTE1961F by KOA Speer Electronics Inc
Overview of RK73H2EXTE1961F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTE1961F
RK73H2EXTE1961F CAD Models
RK73H2EXTE1961F Part Data Attributes:
|
RK73H2EXTE1961F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTE1961F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTE1961F
This table gives cross-reference parts and alternative options found for RK73H2EXTE1961F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTE1961F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-1961FPT | Fixed Resistor, 0.25W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2EXTE1961F vs CR1210-4W-1961FPT |
CRB32TR1961F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2EXTE1961F vs CRB32TR1961F |
MC1210-1961-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2EXTE1961F vs MC1210-1961-FTW |
MC1210P-1961-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2EXTE1961F vs MC1210P-1961-FT101Q |
MC1210-1961-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2EXTE1961F vs MC1210-1961-FBQ |
MC1210P-1961-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2EXTE1961F vs MC1210P-1961-FT101 |
HQ07S3F1961TEE | Fixed Resistor, 0.333W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2EXTE1961F vs HQ07S3F1961TEE |
HQ07S3F1961TCE | Fixed Resistor, 0.333W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2EXTE1961F vs HQ07S3F1961TCE |
MC1210P-1961-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2EXTE1961F vs MC1210P-1961-FB101 |
NMCR1210FT1K96 | RES,SMT,THICK FILM,1.96K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RK73H2EXTE1961F vs NMCR1210FT1K96 |