Part Details for RK73H2HTTE1R00F by KOA Speer Electronics Inc
Overview of RK73H2HTTE1R00F by KOA Speer Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE1R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2220
|
Newark | Res, 1R, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73H2HTTE1R00F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
2019-RK73H2HTTE1R00FCT-ND
|
DigiKey | RES 1 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7375 In Stock |
|
$0.0406 / $0.3600 | Buy Now |
DISTI #
660-RK73H2HTTE1R00F
|
Mouser Electronics | Thick Film Resistors - SMD 1 OHM 1% RoHS: Compliant | 18992 |
|
$0.0460 / $0.3600 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 3889 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2435 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 3200 |
|
$0.1032 / $0.3440 | Buy Now | |
|
Quest Components | 3116 |
|
$0.1080 / $0.3600 | Buy Now | |
|
Quest Components | 3111 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Quest Components | 1948 |
|
$0.0700 / $0.3500 | Buy Now |
Part Details for RK73H2HTTE1R00F
RK73H2HTTE1R00F CAD Models
RK73H2HTTE1R00F Part Data Attributes
|
RK73H2HTTE1R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE1R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE1R00F
This table gives cross-reference parts and alternative options found for RK73H2HTTE1R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE1R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0AFTE0010 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HTTE1R00F vs AS0AFTE0010 |
CR2010TT200Q1R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HTTE1R00F vs CR2010TT200Q1R+-1% |
CQ1007F100KT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1R00F vs CQ1007F100KT4E |
201007F100KT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1R00F vs 201007F100KT4E |
RMCS2010FT1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE1R00F vs RMCS2010FT1R00 |
RMGW50-1R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTE1R00F vs RMGW50-1R0FTE |
CR-0AFA4----1R | Fixed Resistor, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HTTE1R00F vs CR-0AFA4----1R |
WR20W1R00FTL | Fixed Resistor, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE1R00F vs WR20W1R00FTL |
RK73HW2HLBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE1R00F vs RK73HW2HLBK1R00F |
RK73HW2HLTEB1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE1R00F vs RK73HW2HLTEB1R00F |