Part Details for RK73HW2HLBK1R00F by KOA Speer Electronics Inc
Overview of RK73HW2HLBK1R00F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLBK1R00F
RK73HW2HLBK1R00F CAD Models
RK73HW2HLBK1R00F Part Data Attributes
|
RK73HW2HLBK1R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLBK1R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLBK1R00F
This table gives cross-reference parts and alternative options found for RK73HW2HLBK1R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLBK1R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HLBK1R00F vs RC2010FK-071RL |
RK73HW2HTTE1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK1R00F vs RK73HW2HTTE1R00F |
CR021R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW2HLBK1R00F vs CR021R00F |
RK73H2HTTE1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK1R00F vs RK73H2HTTE1R00F |
RMGW50-1R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLBK1R00F vs RMGW50-1R0FB |
RK73H2HTBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLBK1R00F vs RK73H2HTBK1R00F |
RK73H2HLTED1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK1R00F vs RK73H2HLTED1R00F |
9C2010121R00FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | RK73HW2HLBK1R00F vs 9C2010121R00FLPF5 |
AA2010FK-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73HW2HLBK1R00F vs AA2010FK-071RL |
RM20F1R00CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73HW2HLBK1R00F vs RM20F1R00CT |