Part Details for RK73H3ALBK1821F by KOA Speer Electronics Inc
Overview of RK73H3ALBK1821F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALBK1821F
RK73H3ALBK1821F CAD Models
RK73H3ALBK1821F Part Data Attributes
|
RK73H3ALBK1821F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALBK1821F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALBK1821F
This table gives cross-reference parts and alternative options found for RK73H3ALBK1821F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALBK1821F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FY-1821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALBK1821F vs FCF25FY-1821 |
FCF25FP-1821-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALBK1821F vs FCF25FP-1821-W |
RMF25FE1821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73H3ALBK1821F vs RMF25FE1821 |
RMCS11.82K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ALBK1821F vs RMCS11.82K1%R |
RK73HW3ATTEB1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK1821F vs RK73HW3ATTEB1821F |
CTTKFR2512FTE1821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ALBK1821F vs CTTKFR2512FTE1821 |
RK73HW3ARTTEB1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK1821F vs RK73HW3ARTTEB1821F |
232276361822 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALBK1821F vs 232276361822 |
RTT251821FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALBK1821F vs RTT251821FE3 |
CR63TR1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ALBK1821F vs CR63TR1821F |