Part Details for RK73H3ATTEB2373F by KOA Speer Electronics Inc
Overview of RK73H3ATTEB2373F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTEB2373F
RK73H3ATTEB2373F CAD Models
RK73H3ATTEB2373F Part Data Attributes:
|
RK73H3ATTEB2373F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTEB2373F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTEB2373F
This table gives cross-reference parts and alternative options found for RK73H3ATTEB2373F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTEB2373F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE2373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ATTEB2373F vs CTTKFR2512FTE2373 |
AF2512FK-07237KL | Fixed Resistor, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTEB2373F vs AF2512FK-07237KL |
TSR1GTF2373V | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTEB2373F vs TSR1GTF2373V |
FCF25FY-2373-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTEB2373F vs FCF25FY-2373-W |
RK73H3ALTEB2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTEB2373F vs RK73H3ALTEB2373F |
232276362374 | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTEB2373F vs 232276362374 |
FCF25FY-2373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTEB2373F vs FCF25FY-2373 |
CR-12FL4--237K- | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73H3ATTEB2373F vs CR-12FL4--237K- |
RK73HW3ARTBK2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTEB2373F vs RK73HW3ARTBK2373F |
CR63TR2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ATTEB2373F vs CR63TR2373F |