Part Details for RK73Z2AGTD by KOA Speer Electronics Inc
Overview of RK73Z2AGTD by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for RK73Z2AGTD
RK73Z2AGTD CAD Models
RK73Z2AGTD Part Data Attributes
|
RK73Z2AGTD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z2AGTD
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT (A): 2 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z2AGTD
This table gives cross-reference parts and alternative options found for RK73Z2AGTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z2AGTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | RK73Z2AGTD vs FWF05JW-000 |
WCR-WCR0805LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | TT Electronics Resistors | RK73Z2AGTD vs WCR-WCR0805LF-0R0-X-P-LT |
RK73Z2ATP | Fixed Resistor, 0.05ohm, 0805 | KOA Speer Electronics Inc | RK73Z2AGTD vs RK73Z2ATP |
RK73Z2ATED | Fixed Resistor, 0.05ohm, 0805 | KOA Speer Electronics Inc | RK73Z2AGTD vs RK73Z2ATED |
RK73Z2ATD | Fixed Resistor, 0ohm, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73Z2AGTD vs RK73Z2ATD |
FPF05JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | RK73Z2AGTD vs FPF05JT-000 |