Part Details for RKC 5/7 PACK OF 5 by Lumberg Automation
Results Overview of RKC 5/7 PACK OF 5 by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKC 5/7 PACK OF 5 Information
RKC 5/7 PACK OF 5 by Lumberg Automation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89077-001LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Kit Packing | |
| U10A474250T | Amphenol Communications Solutions | SlimSAS Right angle X8 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
| U10A474360T | Amphenol Communications Solutions | SlimSAS Right angle X8 15u\\ Gold plating, Latch pin length=4.2mm, 24G, T&R packing |
Price & Stock for RKC 5/7 PACK OF 5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
566-RKC5/7-5
|
Mouser Electronics | Circular Metric Connectors RoHS: Compliant | 21 |
|
$83.6500 / $99.8400 | Buy Now |