Part Details for RKF 26-0.2M (U-05127) by TURCK Inc
Results Overview of RKF 26-0.2M (U-05127) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKF 26-0.2M (U-05127) Information
RKF 26-0.2M (U-05127) by TURCK Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68705-127HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 27 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for RKF 26-0.2M (U-05127)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70893462
|
RS | CONNECTOR, RKF 26-0.2M, U-05127 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4100 / $10.5100 | RFQ |