Part Details for RKL8BD103J by KOA Corporation
Overview of RKL8BD103J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKL8BD103J
RKL8BD103J CAD Models
RKL8BD103J Part Data Attributes
|
RKL8BD103J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RKL8BD103J
KOA Corporation
RES NET,THICK FILM,10K OHMS,100WV,5% +/-TOL,-200,200PPM TC,9010 CASE
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA CORP | |
Package Description | SIP, 9010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 22.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RKL8BD103J
This table gives cross-reference parts and alternative options found for RKL8BD103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RKL8BD103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGLD8X103JT2 | RES NET,THICK FILM,10K OHMS,100WV,5% +/-TOL,-200,200PPM TC,8910 CASE | Murata Manufacturing Co Ltd | RKL8BD103J vs RGLD8X103JT2 |