Filter Your Search
1 - 2 of 2 results
|
RKL8BD103J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 10 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 22.86 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.50 | KOA Speer | |||
|
RKL8BD103J
KOA Corporation
|
Check for Price | Not Recommended | 10 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 22.86 mm | 2.5 mm | KOA CORP | unknown | EAR99 | 8533.21.00.50 | SIP, 9010 |