Part Details for RKP414KS by Renesas Electronics Corporation
Overview of RKP414KS by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKP414KS
RKP414KS CAD Models
RKP414KS Part Data Attributes:
|
RKP414KS
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RKP414KS
Renesas Electronics Corporation
SILICON, PIN DIODE, MFP-12, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MFP-12, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SEPARATE, 6 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.3 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F12 | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |