Part Details for RKWD-12-12-BK by Essentra Components
Results Overview of RKWD-12-12-BK by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RKWD-12-12-BK Information
RKWD-12-12-BK by Essentra Components is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RKWD-12-12-BK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4467
|
Newark | Hook & Loop Fastener, 305Mm X 19.1Mm/Blk, Fastener Length - Imperial:12", Fastener Length - Metric:305Mm, Fastener Width - Imperial:0.75", Fastener Width - Metric:19.1Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWD-12-12-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
|
DISTI #
RPC4890-ND
|
DigiKey | RECLSBLE FSTNR RECT 0.750" X 12" Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
80 In Stock |
|
$2.1664 / $2.9990 | Buy Now |
|
DISTI #
144-RKWD-12-12-BK
|
Mouser Electronics | Cable Mounting & Accessories Cinch Strap, Hook & Loop, black RoHS: Compliant | 0 |
|
$2.1600 / $2.9900 | Order Now |
|
DISTI #
70909500
|
RS | CABLE TIE, CINCH STRAP/HOOK&LOOP, LENGTH 12IN, WIDE .75IN, NYLON, BLACK, PACK 10 Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $3.0000 | RFQ |
|
|
Onlinecomponents.com | Cable Management - Black, Nylon Woven Hook & Loop, No Screw Hole, Cinch Strap, Plastic Buckle COO: China RoHS: Compliant | 0 |
|
$2.0300 / $3.0500 | Buy Now |
|
DISTI #
RICRKWD-12-12-BK
|
DB Roberts | CINCH STRAP, HOOK LOOP, BLACK | 0 |
|
RFQ |