Part Details for RL1-100 by Bivar Inc
Overview of RL1-100 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RL1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2616
|
Newark | Led Mount, Vertical, 0.100In., All Rectangular Led, 2 Lead, Rectangular, Molded Nylon, White/Bag |Bivar RL1-100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1490 | Buy Now |
DISTI #
RL1-100-ND
|
DigiKey | LED MT VERT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3099 In Stock |
|
$0.1384 / $0.5100 | Buy Now |
DISTI #
749-RL1-100
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .100 in Nylon White RoHS: Compliant | 3894 |
|
$0.0890 / $0.4800 | Buy Now |
DISTI #
70536120
|
RS | LED Mnt Vertical .100in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL1-100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | RL1 Series Rectangular Self Retaining .100 in High .040 in Thick LED Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1420 / $0.1530 | Buy Now |
DISTI #
RL1-100
|
TME | Spacer sleeve, LED, 2.5mm, white, UL94V-0, Mat: polyamide 6.6 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |