Part Details for RL108H-T by Rectron Semiconductor
Overview of RL108H-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL108H-T
RL108H-T CAD Models
RL108H-T Part Data Attributes
|
RL108H-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL108H-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RL108H-T
This table gives cross-reference parts and alternative options found for RL108H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL108H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS141 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, | ROHM Semiconductor | RL108H-T vs RLS141 |
SSL20 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL108H-T vs SSL20 |
B2G5 | Rectifier Diode, 1 Element, 0.6A, 600V V(RRM), Silicon, | Edal Industries Inc | RL108H-T vs B2G5 |
UFM14PL-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | RL108H-T vs UFM14PL-TP |
SM100 | Rectifier Diode, 1 Element, 0.13A, 10000V V(RRM), Silicon, HERMETIC SEALED, G43, SUBMINIATURE PACKAGE-2 | Semtech Corporation | RL108H-T vs SM100 |
UD7G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, T-1, 2 PIN | Lite-On Semiconductor Corporation | RL108H-T vs UD7G |
1N4007S-T/R | Rectifier Diode, 1 Element, 1A, Silicon, | Frontier Electronics Co Ltd | RL108H-T vs 1N4007S-T/R |
SV5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | RL108H-T vs SV5622 |
1S2473 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35, | ROHM Semiconductor | RL108H-T vs 1S2473 |
BAV99W-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | RL108H-T vs BAV99W-T1 |