Part Details for RL1N1600F by Rectron Semiconductor
Overview of RL1N1600F by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1N1600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0402 / $0.0528 | Buy Now |
Part Details for RL1N1600F
RL1N1600F CAD Models
RL1N1600F Part Data Attributes
|
RL1N1600F
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL1N1600F
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.5A, 1600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, A-405, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RL1N1600F
This table gives cross-reference parts and alternative options found for RL1N1600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1N1600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP02-16E-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 1600V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | RL1N1600F vs RGP02-16E-E3/73 |
RGP02-16EHE3/73 | ULTRA FAST RECOVERY RECTFR 1.6KV 0.5A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | RL1N1600F vs RGP02-16EHE3/73 |
RGP02-16E-E3/53 | .5A,1600V,300NS,FS,SUPERECT | Vishay Semiconductors | RL1N1600F vs RGP02-16E-E3/53 |
RGP02-16E | Rectifier Diode, 1 Element, 0.5A, 1600V V(RRM), Silicon, DO-41, PLASTIC, CASE GP10E, 2 PIN | General Instrument Corp | RL1N1600F vs RGP02-16E |
RGP02-16E-E3/53 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 1600V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | RL1N1600F vs RGP02-16E-E3/53 |
RGP02-16E-E3 | DIODE 0.5 A, 1600 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | RL1N1600F vs RGP02-16E-E3 |
RGP02-16 | Rectifier Diode, 1 Element, 0.5A, 1600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | RL1N1600F vs RGP02-16 |