Filter Your Search
1 - 10 of 11 results
|
RL1N1600F
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 1.8 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | PLASTIC, A-405, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
RL1N1600F-HF-F
Rectron Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | RECTRON LTD | compliant | EAR99 | 2018-11-21 | |||||||||||||||||||||||||||||||||||||||
|
RL1N1600F-HF-N
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.8 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 1.6 kV | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2018-11-21 | |||||||||||||
|
RL1N1600F-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | PLASTIC, A-405, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
RL1N1600F-HF-T
Rectron Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | RECTRON LTD | compliant | EAR99 | 2018-11-21 | |||||||||||||||||||||||||||||||||||||||
|
RL1N1600F-HF-E
Rectron Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | RECTRON LTD | compliant | EAR99 | 2018-11-21 | |||||||||||||||||||||||||||||||||||||||
|
RL1N1600F-HF-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.8 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 1.6 kV | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2018-11-21 | |||||||||||||
|
RL1N1600F-N
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.8 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 1.6 kV | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RL1N1600F-F
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.8 V | 300 ns | 5 µA | SILICON | 1.6 kV | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 1.6 kV | Not Qualified | O-PALF-W2 | MIL-STD-202E | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RL1N1600F-E
Rectron Semiconductor
|
Check for Price | Active | 500 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 |