Part Details for RL252 by International Semiconductor Inc
Overview of RL252 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL252
RL252 CAD Models
RL252 Part Data Attributes
|
RL252
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RL252
International Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DO-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 |
Alternate Parts for RL252
This table gives cross-reference parts and alternative options found for RL252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5401-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | RL252 vs 1N5401-T |
1N5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Loras Industries Inc | RL252 vs 1N5401 |
A15F | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon | Loras Industries Inc | RL252 vs A15F |
1N5401-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Frontier Electronics Co Ltd | RL252 vs 1N5401-B |
1N5401 | Standard Recovery Rectifier, 100 V, 3.0 A, 1250-REEL | onsemi | RL252 vs 1N5401 |
CR3-010 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | RL252 vs CR3-010 |
1N5401-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | RL252 vs 1N5401-B |
1N5401G | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RL252 vs 1N5401G |
GP30B-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | RL252 vs GP30B-B |
UT3010 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corporation | RL252 vs UT3010 |