Part Details for RL254-TCI-TR30 by Taitron Components Inc
Overview of RL254-TCI-TR30 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL254-TCI-TR30
RL254-TCI-TR30 CAD Models
RL254-TCI-TR30 Part Data Attributes:
|
RL254-TCI-TR30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RL254-TCI-TR30
Taitron Components Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RL254-TCI-TR30
This table gives cross-reference parts and alternative options found for RL254-TCI-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL254-TCI-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | RL254-TCI-TR30 vs RL254 |
FR254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL254-TCI-TR30 vs FR254 |
FR254 | Rectifier Diode, | Surge Components Inc | RL254-TCI-TR30 vs FR254 |
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL254-TCI-TR30 vs RL254 |
RL254-TP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, R-3, 2 PIN | Micro Commercial Components | RL254-TCI-TR30 vs RL254-TP |
RL254-TCI-BL | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-3, 2 PIN | Taitron Components Inc | RL254-TCI-TR30 vs RL254-TCI-BL |
RL254-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL254-TCI-TR30 vs RL254-B |
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Uniohm Corp | RL254-TCI-TR30 vs RL254 |