Part Details for RL254 by Rectron Semiconductor
Overview of RL254 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RL254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0544 / $0.0834 | Buy Now |
Part Details for RL254
RL254 CAD Models
RL254 Part Data Attributes
|
RL254
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL254
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, R-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RL254
This table gives cross-reference parts and alternative options found for RL254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL254-TCI-TR30 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-3, 2 PIN | Taitron Components Inc | RL254 vs RL254-TCI-TR30 |
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, R-3, 2 PIN | Microsemi Corporation | RL254 vs RL254 |
RL254-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | Micro Commercial Components | RL254 vs RL254-BP-HF |
RL254-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL254 vs RL254-B |
SPA254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL254 vs SPA254 |
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Uniohm Corp | RL254 vs RL254 |
RL254-TP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, R-3, 2 PIN | Micro Commercial Components | RL254 vs RL254-TP |
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RL254 vs RL254 |
SPA254-T | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL254 vs SPA254-T |
FR254-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL254 vs FR254-B |