Part Details for RL280CW1KB by LEDtronics Inc
Results Overview of RL280CW1KB by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL280CW1KB Information
RL280CW1KB by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: RL280CW1KB by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RL280CW1KB Part Data Attributes
|
|
RL280CW1KB
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL280CW1KB
LEDtronics Inc
Single Color LED, Cool White, Water Clear, 5mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| HTS Code | 8541.40.20.00 | |
| Color | Cool White | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 50.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 7 Mm | |
| Packing Method | Bulk | |
| Shape | Rectangular | |
| Size | 5 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 2.5 Mm | |
| Viewing Angle | 80 Deg |