Part Details for RL4949ED by STMicroelectronics
Overview of RL4949ED by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for RL4949ED
RL4949ED CAD Models
RL4949ED Part Data Attributes
|
RL4949ED
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RL4949ED
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for RL4949ED
This table gives cross-reference parts and alternative options found for RL4949ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL4949ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX4949SJ | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, DSO-8 | Infineon Technologies AG | RL4949ED vs IFX4949SJ |
TLF4949SJXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | RL4949ED vs TLF4949SJXUMA1 |
LP4950CN | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, PLASTIC, TO-92, 3 PIN | Calogic Inc | RL4949ED vs LP4950CN |
LM2950-5.0V | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, TO-92, 3 PIN | HTC Korea | RL4949ED vs LM2950-5.0V |
L4949DR1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | RL4949ED vs L4949DR1 |
RL4949EDTR | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | RL4949ED vs RL4949EDTR |
LP4950CNOPTION3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | RL4949ED vs LP4950CNOPTION3 |
L4949DR1 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | RL4949ED vs L4949DR1 |
LP4950CNOPTION2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | RL4949ED vs LP4950CNOPTION2 |
LM2950TA-5.0V | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, TO-92, 3 PIN | HTC Korea | RL4949ED vs LM2950TA-5.0V |