-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 93MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP-83+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-RLP-83+CT-ND
|
DigiKey | RF FILTER LOW PASS 93MHZ 8SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159 In Stock |
|
$7.5000 / $20.2400 | Buy Now |
|
DISTI #
139-RLP-83
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 580 |
|
$7.5000 / $20.2400 | Buy Now |
|
|
LCSC | Low Pass SMD-8P8.9x8.9mm RF Filters RoHS | 6 |
|
$12.0782 / $15.3343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RLP-83+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RLP-83+
Mini-Circuits
Low Pass Filter, 93MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Attenuation Frequency-Max | 850 Mhz | |
| Attenuation Frequency-Min | 118 Mhz | |
| Attenuation@Freq-Max | 40 Db | |
| Attenuation@Freq-Min | 20 Db | |
| Average Input Power | 0.5 W | |
| Center or Cutoff Frequency (fo/fc) | 93 Mhz | |
| Filter Type | Low Pass Filter | |
| Height | 2.54 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| Length | 8.89 Mm | |
| Mounting Type | Surface Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 Ohm Ω | |
| Packing Method | Tr, 7/13 Inch | |
| VSWR | 1.1 | |
| Width | 8.89 Mm |
The maximum power handling of RLP-83+ is 1 watt. Exceeding this power limit may cause damage to the device.
The RLP-83+ has a nominal impedance of 50 ohms. To impedance match, use a pi-network or a T-network with capacitors and inductors to achieve a 50-ohm impedance match.
The operating temperature range of RLP-83+ is -40°C to +85°C. Operating outside this range may affect the device's performance and reliability.
Yes, RLP-83+ is suitable for high-reliability applications. It is built with high-quality materials and has undergone rigorous testing to ensure its reliability.
Use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder to the pads, and use a soldering technique that minimizes the risk of overheating the device.