Part Details for RLP021R000JR15 by Vishay Intertechnologies
Results Overview of RLP021R000JR15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP021R000JR15 Information
RLP021R000JR15 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLP021R000JR15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69M1177
|
Newark | Rlp 2 1U 5% Tr1000 E3 /Tr1000 |Vishay RLP021R000JR15 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$4.0700 / $4.6200 | Buy Now |
|
DISTI #
RLP021R000JR15
|
Avnet Americas | - Tape and Reel (Alt: RLP021R000JR15) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.6960 / $3.9186 | Buy Now |
|
DISTI #
RLP021R000JR15
|
Avnet Abacus | - Tape and Reel (Alt: RLP021R000JR15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RLP021R000JR15 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RLP021R000JR15
RLP021R000JR15 Part Data Attributes
|
|
RLP021R000JR15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP021R000JR15
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1ohm, 120V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Precision, Rated Ac Voltage (V): 120 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4 Mm | |
| Package Length | 10.2 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Cecc40-201-006 | |
| Resistance | 1 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 120 V |
Alternate Parts for RLP021R000JR15
This table gives cross-reference parts and alternative options found for RLP021R000JR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP021R000JR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RLP021R000JA20 | Vishay Intertechnologies | $5.3607 | Fixed Resistor, Wire Wound, 2W, 1ohm, 120V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP021R000JR15 vs RLP021R000JA20 |
| RLP021R000JS14 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 2 W, 5 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RLP021R000JR15 vs RLP021R000JS14 |