Part Details for RLP02NR8200JR15 by Vishay Intertechnologies
Results Overview of RLP02NR8200JR15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP02NR8200JR15 Information
RLP02NR8200JR15 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLP02NR8200JR15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69M7829
|
Newark | Rlp 2 Ni U82 5% Tr1000 E3 /Tr1000 |Vishay RLP02NR8200JR15 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$7.9800 / $8.6500 | Buy Now |
|
DISTI #
RLP02NR8200JR15
|
Avnet Americas | - Tape and Reel (Alt: RLP02NR8200JR15) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$8.0400 / $8.5242 | Buy Now |
|
DISTI #
RLP02NR8200JR15
|
Avnet Americas | - Tape and Reel (Alt: RLP02NR8200JR15) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$8.0400 / $8.5242 | Buy Now |
US Tariff Estimator: RLP02NR8200JR15 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RLP02NR8200JR15
RLP02NR8200JR15 Part Data Attributes
|
|
RLP02NR8200JR15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP02NR8200JR15
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.82ohm, 120V, 5% +/-Tol, 100ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Construction | Tubular | |
| Lead Diameter | 0.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4 Mm | |
| Package Length | 10.2 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 0.82 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 120 V |
Alternate Parts for RLP02NR8200JR15
This table gives cross-reference parts and alternative options found for RLP02NR8200JR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP02NR8200JR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RLP02R8200JR15 | Vishay Intertechnologies | $5.0950 | Fixed Resistor, Wire Wound, 2W, 0.82ohm, 120V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP02NR8200JR15 vs RLP02R8200JR15 |
| RLP02R8200JA20 | Vishay Intertechnologies | $5.3607 | Fixed Resistor, Wire Wound, | RLP02NR8200JR15 vs RLP02R8200JA20 |
| RLP02NR8200JR15 | Vishay Sfernice | Check for Price | RES,AXIAL,WIREWOUND,820M OHMS,120WV,5% +/-TOL,-100,100PPM TC | RLP02NR8200JR15 vs RLP02NR8200JR15 |
| RLP02R8200JS14 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 2 W, 5 %, 100 ppm, 0.82 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RLP02NR8200JR15 vs RLP02R8200JS14 |