Part Details for RLP03140R0FB15 by Vishay Sfernice
Results Overview of RLP03140R0FB15 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP03140R0FB15 Information
RLP03140R0FB15 by Vishay Sfernice is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLP03140R0FB15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
716-RLP03140R0FB15-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2995 | Buy Now |
US Tariff Estimator: RLP03140R0FB15 by Vishay Sfernice
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RLP03140R0FB15
RLP03140R0FB15 Part Data Attributes
|
|
RLP03140R0FB15
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RLP03140R0FB15
Vishay Sfernice
RESISTOR, WIRE WOUND, 3 W, 1 %, 25 ppm, 140 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Precision, Rated Ac Voltage (V): 200 | |
| Construction | Tubular | |
| JESD-609 Code | e1 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.54 Mm | |
| Package Length | 14 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Cecc40-201-006 | |
| Resistance | 140 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RLP03140R0FB15
This table gives cross-reference parts and alternative options found for RLP03140R0FB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP03140R0FB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RLP03140R0FB00 | Vishay Intertechnologies | $14.5952 | Fixed Resistor, Wire Wound, | RLP03140R0FB15 vs RLP03140R0FB00 |
| RLP03140R0FR15 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 140ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP03140R0FB15 vs RLP03140R0FR15 |