| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RLP03412R0FB00 | Vishay Intertechnologies | $17.0199 | Fixed Resistor, Wire Wound, 3W, 412ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount | RLP03N412R0FR15 vs RLP03412R0FB00 |
| RLP03412R0FB15 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 25 ppm, 412 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RLP03N412R0FR15 vs RLP03412R0FB15 |
| RP4NI412OHM1% | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 412ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, | RLP03N412R0FR15 vs RP4NI412OHM1% |
| RLP03412R0FR15 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 412ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP03N412R0FR15 vs RLP03412R0FR15 |
Part Details for RLP03N412R0FR15 by Vishay Intertechnologies
Results Overview of RLP03N412R0FR15 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP03N412R0FR15 Information
RLP03N412R0FR15 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RLP03N412R0FR15 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RLP03N412R0FR15 Part Data Attributes
|
|
RLP03N412R0FR15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP03N412R0FR15
Vishay Intertechnologies
Res,Axial,Wirewound,412 Ohms,200WV,1% +/-Tol,-25,25ppm TC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Tubular | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.54 Mm | |
| Package Length | 14 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RLP03N412R0FR15
This table gives cross-reference parts and alternative options found for RLP03N412R0FR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP03N412R0FR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.