Part Details for RLR05C1001FMR36 by Vishay Intertechnologies
Overview of RLR05C1001FMR36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1001FMR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ5075
|
Newark | Erl-05 1K 1% T-1 Rlr05C1001Fm R36 |Vishay RLR05C1001FMR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
RLR05C1001FMR36
|
Avnet Americas | Res Metal Film 1kOhm 1% 0.125W ±100ppm/°C Conformal Axial T/R (Alt: RLR05C1001FMR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days | 0 |
|
$0.5400 / $0.7203 | Buy Now |
DISTI #
RLR05C1001FMR36
|
Avnet Americas | Res Metal Film 1kOhm 1% 0.125W ±100ppm/°C Conformal Axial T/R (Alt: RLR05C1001FMR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days | 0 |
|
$0.5400 / $0.7203 | Buy Now |
Part Details for RLR05C1001FMR36
RLR05C1001FMR36 CAD Models
RLR05C1001FMR36 Part Data Attributes:
|
RLR05C1001FMR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1001FMR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1001FMR36
This table gives cross-reference parts and alternative options found for RLR05C1001FMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1001FMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1001FRBSL19 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FRBSL19 |
RLR05C1001FRB1419 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FRB1419 |
RLR05C1001FPR36 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FPR36 |
RLR05C1001FSK36 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FSK36 |
RLR05C1001FMBSL | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FMBSL |
RLR05C1001FRRSL | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FRRSL |
RLR05C1001FRRE619 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FRRE619 |
RLR05C1001FRR3619 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FRR3619 |
RLR05C1001FRBSL | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FRBSL |
RLR05C1001FSRE719 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FMR36 vs RLR05C1001FSRE719 |