Part Details for RLR05C1002FSR36 by Vishay Intertechnologies
Overview of RLR05C1002FSR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1002FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C1002FSR36
|
Avnet Americas | Res Metal Film 10K Ohm 1% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C1002FSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7203 | Buy Now |
Part Details for RLR05C1002FSR36
RLR05C1002FSR36 CAD Models
RLR05C1002FSR36 Part Data Attributes
|
RLR05C1002FSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1002FSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1002FSR36
This table gives cross-reference parts and alternative options found for RLR05C1002FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1002FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1002FSRE6 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1002FSR36 vs RLR05C1002FSRE6 |
RLR05C1002FSR3619 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1002FSR36 vs RLR05C1002FSR3619 |
RLR05C1002FRR3619 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1002FSR36 vs RLR05C1002FRR3619 |
RLR05C1002FRB14 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1002FSR36 vs RLR05C1002FRB14 |
RLR05C1002FPR3619 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1002FSR36 vs RLR05C1002FPR3619 |
RLR05C1002FRBSL | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1002FSR36 vs RLR05C1002FRBSL |
RLR05C1002FMB14 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1002FSR36 vs RLR05C1002FMB14 |
ERL0510K000FKEK19 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C1002FSR36 vs ERL0510K000FKEK19 |
RLR05C1002FPB14 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1002FSR36 vs RLR05C1002FPB14 |
RLR05C1002FSRE619 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1002FSR36 vs RLR05C1002FSRE619 |