Part Details for RLR05C1103FMBSL by Vishay Intertechnologies
Overview of RLR05C1103FMBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1103FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P0641
|
Newark | Erl-05 110K 1% T-1 Rlr05C1103Fm Bsl |Vishay RLR05C1103FMBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.9200 | Buy Now |
DISTI #
RLR05C1103FMBSL
|
Avnet Americas | ERL-05 110K 1% T-1 RLR05C1103FM BSL - Bulk (Alt: RLR05C1103FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6466 / $4.4418 | Buy Now |
Part Details for RLR05C1103FMBSL
RLR05C1103FMBSL CAD Models
RLR05C1103FMBSL Part Data Attributes
|
RLR05C1103FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1103FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1103FMBSL
This table gives cross-reference parts and alternative options found for RLR05C1103FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1103FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1103FSRE5 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FSRE5 |
RLR05C1103FPRSL | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FPRSL |
RLR05C1103FMB14 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FMB14 |
RLR05C1103FRBSL19 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FRBSL19 |
RLR05C1103FRRE5 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FRRE5 |
RLR05C1103FSBSL | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FSBSL |
RLR05C1103FRRSL19 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FRRSL19 |
RLR05C1103FRBSL | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FRBSL |
RLR05C1103FPBSL | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FPBSL |
RLR05C1103FSRE619 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1103FMBSL vs RLR05C1103FSRE619 |