Part Details for RLR05C1212FRBSL by Vishay Intertechnologies
Results Overview of RLR05C1212FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR05C1212FRBSL Information
RLR05C1212FRBSL by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR05C1212FRBSL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RLR05C1212FRBSL
|
Avnet Americas | ERL-05 12.1K 1% T-1 RLR05C1212FR BSL - Bulk (Alt: RLR05C1212FRBSL) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1975 / $3.8967 | Buy Now |
|
DISTI #
RLR05C1212FRBSL
|
TTI | Metal Film Resistors - Through Hole 12.1K OHM 1% ERL-05 RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$3.9800 | Buy Now |
US Tariff Estimator: RLR05C1212FRBSL by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RLR05C1212FRBSL
RLR05C1212FRBSL Part Data Attributes
|
|
RLR05C1212FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1212FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 13 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.41 Mm | |
| Lead Length | 31.75 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 1.68 Mm | |
| Package Length | 3.81 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Prf-39017 | |
| Resistance | 12100 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RLR05C1212FRBSL
This table gives cross-reference parts and alternative options found for RLR05C1212FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1212FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RLR05C1212FSB1419 | Vishay Intertechnologies | $5.8658 | Fixed Resistor, Metal Film, 0.125W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1212FRBSL vs RLR05C1212FSB1419 |
| ERL0512K100FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | RLR05C1212FRBSL vs ERL0512K100FKEB |
| RLR05C1212FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1212FRBSL vs RLR05C1212FPR36 |
| RLR05C1212FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1212FRBSL vs RLR05C1212FRRSL |
| RLR05C1212FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1212FRBSL vs RLR05C1212FMBSL |
| RLR05C1212FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1212FRBSL vs RLR05C1212FPRE6 |
| RLR05C1212FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1212FRBSL vs RLR05C1212FRR36 |
| RLR05C1212FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1212FRBSL vs RLR05C1212FPB14 |
| RLR05C1212FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1212FRBSL vs RLR05C1212FMRSL |
| RLR05C1212FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1212FRBSL vs RLR05C1212FSRE8 |