Part Details for RLR05C1430FP by Vishay Dale
Overview of RLR05C1430FP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR05C1430FP
RLR05C1430FP CAD Models
RLR05C1430FP Part Data Attributes
|
RLR05C1430FP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C1430FP
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 143 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1430FP
This table gives cross-reference parts and alternative options found for RLR05C1430FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1430FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1430FPB14 | Fixed Resistor, Metal Film, 0.125W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1430FP vs RLR05C1430FPB14 |
ERL05143R00FKRE19 | Fixed Resistor, Metal Film, 0.125W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C1430FP vs ERL05143R00FKRE19 |
RLR05C1430FP | Fixed Resistor, Metal Film, 0.125W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1430FP vs RLR05C1430FP |
RLR05C1430FSRSL | Fixed Resistor, Metal Film, 0.125W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1430FP vs RLR05C1430FSRSL |
RLR05C1430FRB14 | Fixed Resistor, Metal Film, 0.125W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1430FP vs RLR05C1430FRB14 |
RLR05C1430FSB14 | Fixed Resistor, Metal Film, 0.125W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1430FP vs RLR05C1430FSB14 |
RLR05C1430FSR3619 | Fixed Resistor, Metal Film, 0.125W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1430FP vs RLR05C1430FSR3619 |
RLR05C1430FSBSL | Fixed Resistor, Metal Film, 0.125W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1430FP vs RLR05C1430FSBSL |
RLR05C1430FSRE619 | Fixed Resistor, Metal Film, 0.125W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1430FP vs RLR05C1430FSRE619 |